
LA-301XB | |
---|---|
DigiKey Part Number | 846-LA-301XB-ND |
Manufacturer | |
Manufacturer Product Number | LA-301XB |
Description | DISPLAY 7SEG 0.31" SGL YLW 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Anode 2.05V 10mA 0.433" H x 0.276" W x 0.197" D (11.00mm x 7.00mm x 5.00mm) 10-DIP (0.209", 5.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | LA-301XB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Characters | 1 | |
Size / Dimension | 0.433" H x 0.276" W x 0.197" D (11.00mm x 7.00mm x 5.00mm) | |
Digit/Alpha Size | 0.31" (8.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 10mA | |
Millicandela Rating | 90mcd | |
Wavelength - Peak | 589nm | |
Power Dissipation (Max) | 65mW | |
Package / Case | 10-DIP (0.209", 5.30mm) | |
Base Product Number |