
LTR100JZPF9R10 | |
|---|---|
DigiKey Part Number | 846-LTR100JZPF9R10TR-ND - Tape & Reel (TR) 846-LTR100JZPF9R10CT-ND - Cut Tape (CT) 846-LTR100JZPF9R10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100JZPF9R10 |
Description | RES SMD 9.1 OHM 1% 3W 2512 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9.1 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.252" W (3.20mm x 6.40mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.49000 | Fr.0.49 |
| 10 | Fr.0.29100 | Fr.2.91 |
| 25 | Fr.0.24600 | Fr.6.15 |
| 50 | Fr.0.22040 | Fr.11.02 |
| 100 | Fr.0.19990 | Fr.19.99 |
| 250 | Fr.0.17924 | Fr.44.81 |
| 500 | Fr.0.16728 | Fr.83.64 |
| 1,000 | Fr.0.15779 | Fr.157.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.14422 | Fr.576.88 |
| Unit Price without VAT: | Fr.0.49000 |
|---|---|
| Unit Price with VAT: | Fr.0.52969 |

