LTR18EZPF1100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR18EZPF2671

DigiKey Part Number
846-LTR18EZPF2671TR-ND - Tape & Reel (TR)
846-LTR18EZPF2671CT-ND - Cut Tape (CT)
846-LTR18EZPF2671DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTR18EZPF2671
Description
RES 2.67K OHM 1% 3/4W 1206 WIDE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.67 kOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.16000Fr.0.16
10Fr.0.08200Fr.0.82
25Fr.0.06440Fr.1.61
50Fr.0.05480Fr.2.74
100Fr.0.04730Fr.4.73
250Fr.0.03972Fr.9.93
500Fr.0.03550Fr.17.75
1,000Fr.0.03187Fr.31.87
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.02634Fr.131.70
10,000Fr.0.02380Fr.238.00
15,000Fr.0.02285Fr.342.75
25,000Fr.0.02188Fr.547.00
35,000Fr.0.02181Fr.763.35
50,000Fr.0.02173Fr.1,086.50
60,000Fr.0.02170Fr.1,302.00
120,000Fr.0.02122Fr.2,546.40
125,000Fr.0.02118Fr.2,647.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.16000
Unit Price with VAT:Fr.0.17296