

LTR18EZPFLR110 | |
|---|---|
DigiKey Part Number | 846-LTR18EZPFLR110TR-ND - Tape & Reel (TR) 846-LTR18EZPFLR110CT-ND - Cut Tape (CT) 846-LTR18EZPFLR110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPFLR110 |
Description | RES 0.11 OHM 1% 1.5W 1206 WIDE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 110 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.027" (0.68mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.48000 | Fr.0.48 |
| 10 | Fr.0.28200 | Fr.2.82 |
| 25 | Fr.0.23800 | Fr.5.95 |
| 50 | Fr.0.21280 | Fr.10.64 |
| 100 | Fr.0.19270 | Fr.19.27 |
| 250 | Fr.0.17236 | Fr.43.09 |
| 500 | Fr.0.16060 | Fr.80.30 |
| 1,000 | Fr.0.15124 | Fr.151.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.13624 | Fr.681.20 |
| 10,000 | Fr.0.13186 | Fr.1,318.60 |
| 15,000 | Fr.0.12973 | Fr.1,945.95 |
| 25,000 | Fr.0.12741 | Fr.3,185.25 |
| 35,000 | Fr.0.12608 | Fr.4,412.80 |
| 50,000 | Fr.0.12483 | Fr.6,241.50 |
| 60,000 | Fr.0.12424 | Fr.7,454.40 |
| Unit Price without VAT: | Fr.0.48000 |
|---|---|
| Unit Price with VAT: | Fr.0.51888 |

