
MCR006YRTF15R0 | |
|---|---|
DigiKey Part Number | RHM15CBTR-ND - Tape & Reel (TR) RHM15CBCT-ND - Cut Tape (CT) RHM15CBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR006YRTF15R0 |
Description | RES SMD 15 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR006YRTF15R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.00514 | Fr.77.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02900 | Fr.0.29 |
| 25 | Fr.0.02160 | Fr.0.54 |
| 50 | Fr.0.01800 | Fr.0.90 |
| 100 | Fr.0.01470 | Fr.1.47 |
| 250 | Fr.0.01164 | Fr.2.91 |
| 500 | Fr.0.00992 | Fr.4.96 |
| 1,000 | Fr.0.00854 | Fr.8.54 |
| 5,000 | Fr.0.00636 | Fr.31.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02600 | Fr.0.26 |
| 50 | Fr.0.01660 | Fr.0.83 |
| 100 | Fr.0.01400 | Fr.1.40 |
| 500 | Fr.0.00956 | Fr.4.78 |
| 1,000 | Fr.0.00826 | Fr.8.26 |
| 5,000 | Fr.0.00611 | Fr.30.55 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

