MCR01MRTF3010 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: Fr.0.00323
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 9,997
Unit Price: Fr.0.11000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 114,805
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.04328
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 43,929
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 71,900
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.00322
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 19,420
Unit Price: Fr.0.12000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 456,315
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4,740
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 100,000
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.00444
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.00898
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.00312
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR01MRTF3010

DigiKey Part Number
RHM301CDTR-ND - Tape & Reel (TR)
RHM301CDCT-ND - Cut Tape (CT)
RHM301CDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR01MRTF3010
Description
RES SMD 301 OHM 1% 1/16W 0402
Customer Reference
Detailed Description
301 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR01MRTF3010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00175Fr.17.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648