
MCR01MRTF5623 | |
---|---|
DigiKey Part Number | RHM562KCDTR-ND - Tape & Reel (TR) RHM562KCDCT-ND - Cut Tape (CT) RHM562KCDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR01MRTF5623 |
Description | RES SMD 562K OHM 1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 562 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR01MRTF5623 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.00175 | Fr.17.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.01400 | Fr.0.14 |
25 | Fr.0.01040 | Fr.0.26 |
50 | Fr.0.00800 | Fr.0.40 |
100 | Fr.0.00640 | Fr.0.64 |
250 | Fr.0.00488 | Fr.1.22 |
500 | Fr.0.00400 | Fr.2.00 |
1,000 | Fr.0.00332 | Fr.3.32 |
5,000 | Fr.0.00227 | Fr.11.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.01000 | Fr.0.10 |
50 | Fr.0.00620 | Fr.0.31 |
100 | Fr.0.00510 | Fr.0.51 |
500 | Fr.0.00336 | Fr.1.68 |
1,000 | Fr.0.00283 | Fr.2.83 |
5,000 | Fr.0.00200 | Fr.10.00 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |