
| MCR01MRTJ153 | |
|---|---|
| DigiKey Part Number | RHM15KCETR-ND - Tape & Reel (TR) RHM15KCECT-ND - Cut Tape (CT) RHM15KCEDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MCR01MRTJ153 | 
| Description | RES SMD 15K OHM 5% 1/16W 0402 | 
| Customer Reference | |
| Detailed Description | 15 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MCR01MRTJ153 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Discontinued at Digi-Key | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | Fr.0.00175 | Fr.17.50 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 | 
| 10 | Fr.0.01400 | Fr.0.14 | 
| 25 | Fr.0.01040 | Fr.0.26 | 
| 50 | Fr.0.00800 | Fr.0.40 | 
| 100 | Fr.0.00640 | Fr.0.64 | 
| 250 | Fr.0.00488 | Fr.1.22 | 
| 500 | Fr.0.00400 | Fr.2.00 | 
| 1,000 | Fr.0.00332 | Fr.3.32 | 
| 5,000 | Fr.0.00227 | Fr.11.35 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 | 
| 10 | Fr.0.01000 | Fr.0.10 | 
| 50 | Fr.0.00620 | Fr.0.31 | 
| 100 | Fr.0.00510 | Fr.0.51 | 
| 500 | Fr.0.00336 | Fr.1.68 | 
| 1,000 | Fr.0.00283 | Fr.2.83 | 
| 5,000 | Fr.0.00200 | Fr.10.00 | 
| Unit Price without VAT: | Fr.0.08000 | 
|---|---|
| Unit Price with VAT: | Fr.0.08648 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland