Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR01MRTJ4R3

DigiKey Part Number
RHM4.3CETR-ND - Tape & Reel (TR)
RHM4.3CECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MCR01MRTJ4R3
Description
RES SMD 4.3 OHM 5% 1/16W 0402
Customer Reference
Detailed Description
4.3 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR01MRTJ4R3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-250/ +500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,283
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.01400Fr.0.14
25Fr.0.01040Fr.0.26
50Fr.0.00800Fr.0.40
100Fr.0.00640Fr.0.64
250Fr.0.00488Fr.1.22
500Fr.0.00400Fr.2.00
1,000Fr.0.00332Fr.3.32
5,000Fr.0.00227Fr.11.35
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00175Fr.17.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648