MCR01MZPJ334 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 356,915
Unit Price: Fr.0.08000
Datasheet

Direct


YAGEO
In Stock: 26,579
Unit Price: Fr.0.08000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: Fr.0.00245
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 133,321
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.00322
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 10,000
Unit Price: Fr.0.01494
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 8,414
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.00293
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.01482
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 187,100
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 26,400
Unit Price: Fr.0.08000
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR01MZPJ334

DigiKey Part Number
RHM330KJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR01MZPJ334
Description
RES SMD 330K OHM 5% 1/16W 0402
Customer Reference
Detailed Description
330 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR01MZPJ334 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00243Fr.24.30
Manufacturers Standard Package
Unit Price without VAT:Fr.0.00243
Unit Price with VAT:Fr.0.00263