
| MCR03ERTF15R8 | |
|---|---|
| DigiKey Part Number | RHM15.8CFTR-ND - Tape & Reel (TR) RHM15.8CFCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | MCR03ERTF15R8 | 
| Description | RES SMD 15.8 OHM 1% 1/10W 0603 | 
| Customer Reference | |
| Detailed Description | 15.8 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film | 
| EDA/CAD Models | MCR03ERTF15R8 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Discontinued at Digi-Key | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 | 
| 10 | Fr.0.01300 | Fr.0.13 | 
| 25 | Fr.0.00880 | Fr.0.22 | 
| 50 | Fr.0.00680 | Fr.0.34 | 
| 100 | Fr.0.00550 | Fr.0.55 | 
| 250 | Fr.0.00412 | Fr.1.03 | 
| 500 | Fr.0.00338 | Fr.1.69 | 
| 1,000 | Fr.0.00279 | Fr.2.79 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.00161 | Fr.8.05 | 
| Unit Price without VAT: | Fr.0.08000 | 
|---|---|
| Unit Price with VAT: | Fr.0.08648 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland