Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03ERTF6343

DigiKey Part Number
RHM634KCFTR-ND - Tape & Reel (TR)
RHM634KCFCT-ND - Cut Tape (CT)
RHM634KCFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR03ERTF6343
Description
RES SMD 634K OHM 1% 1/10W 0603
Customer Reference
Detailed Description
634 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR03ERTF6343 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,712
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.00161Fr.8.05
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.01300Fr.0.13
25Fr.0.00880Fr.0.22
50Fr.0.00680Fr.0.34
100Fr.0.00550Fr.0.55
250Fr.0.00412Fr.1.03
500Fr.0.00338Fr.1.69
1,000Fr.0.00279Fr.2.79
Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.00900Fr.0.09
50Fr.0.00520Fr.0.26
100Fr.0.00420Fr.0.42
500Fr.0.00276Fr.1.38
1,000Fr.0.00231Fr.2.31
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648