MCR03ERTF7871 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: Fr.0.00236
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 13,711
Unit Price: Fr.0.08000
Datasheet

Similar


Vishay Dale
In Stock: 14,473
Unit Price: Fr.0.08000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: Fr.0.00375
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: Fr.0.01624
Datasheet

Parametric Equivalent


YAGEO
In Stock: 10,976
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.00293
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.00679
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 34,092
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.00306
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.00306
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 35,625
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: Fr.0.02085
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 4,900
Unit Price: Fr.0.11000
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03ERTF7871

DigiKey Part Number
RHM7.87KCLTR-ND - Tape & Reel (TR)
RHM7.87KCLCT-ND - Cut Tape (CT)
RHM7.87KCLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR03ERTF7871
Description
RES SMD 7.87K OHM 1% 1/10W 0603
Customer Reference
Detailed Description
7.87 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR03ERTF7871 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.00161Fr.8.05
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648