
MCR03ERTJ184 | |
|---|---|
DigiKey Part Number | RHM180KCGTR-ND - Tape & Reel (TR) RHM180KCGCT-ND - Cut Tape (CT) RHM180KCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTJ184 |
Description | RES SMD 180K OHM 5% 1/10W 0603 |
Customer Reference | |
Detailed Description | 180 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR03ERTJ184 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00147 | Fr.7.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.01200 | Fr.0.12 |
| 25 | Fr.0.00840 | Fr.0.21 |
| 50 | Fr.0.00660 | Fr.0.33 |
| 100 | Fr.0.00510 | Fr.0.51 |
| 250 | Fr.0.00384 | Fr.0.96 |
| 500 | Fr.0.00314 | Fr.1.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.00800 | Fr.0.08 |
| 50 | Fr.0.00480 | Fr.0.24 |
| 100 | Fr.0.00390 | Fr.0.39 |
| 500 | Fr.0.00252 | Fr.1.26 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

