MCR03EZPFX2203 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 47,517
Unit Price: Fr.0.08000
Datasheet

Direct


Vishay Dale
In Stock: 19,550
Unit Price: Fr.0.08000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: Fr.0.00375
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 10,000
Unit Price: Fr.0.08000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 1,368,167
Unit Price: Fr.0.08000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: Fr.0.08877
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 10,062
Unit Price: Fr.0.08000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: Fr.0.02085
Datasheet

Similar


YAGEO
In Stock: 97,080
Unit Price: Fr.0.08000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.00663
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: Fr.0.00342
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 53,896
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 4,800
Unit Price: Fr.0.11000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: Fr.0.01597
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03EZPFX2203

DigiKey Part Number
RHM220KHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR03EZPFX2203
Description
RES SMD 220K OHM 1% 1/10W 0603
Customer Reference
Detailed Description
220 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR03EZPFX2203 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.00236Fr.11.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.00236
Unit Price with VAT:Fr.0.00255