
MCR10ERTF1651 | |
|---|---|
DigiKey Part Number | RHM1.65KCHTR-ND - Tape & Reel (TR) RHM1.65KCHCT-ND - Cut Tape (CT) RHM1.65KCHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR10ERTF1651 |
Description | RES SMD 1.65K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 1.65 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR10ERTF1651 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00272 | Fr.13.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.01700 | Fr.0.17 |
| 25 | Fr.0.01240 | Fr.0.31 |
| 50 | Fr.0.01000 | Fr.0.50 |
| 100 | Fr.0.00800 | Fr.0.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.01400 | Fr.0.14 |
| 50 | Fr.0.00820 | Fr.0.41 |
| 100 | Fr.0.00680 | Fr.0.68 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

