
| MCR10ERTF82R0 | |
|---|---|
| DigiKey Part Number | RHM82CHTR-ND - Tape & Reel (TR) RHM82CHCT-ND - Cut Tape (CT) RHM82CHDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MCR10ERTF82R0 | 
| Description | RES SMD 82 OHM 1% 1/8W 0805 | 
| Customer Reference | |
| Detailed Description | 82 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film | 
| EDA/CAD Models | MCR10ERTF82R0 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Discontinued at Digi-Key | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.00272 | Fr.13.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 | 
| 10 | Fr.0.01700 | Fr.0.17 | 
| 25 | Fr.0.01240 | Fr.0.31 | 
| 50 | Fr.0.01000 | Fr.0.50 | 
| 100 | Fr.0.00800 | Fr.0.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 | 
| 10 | Fr.0.01400 | Fr.0.14 | 
| 50 | Fr.0.00820 | Fr.0.41 | 
| 100 | Fr.0.00680 | Fr.0.68 | 
| Unit Price without VAT: | Fr.0.08000 | 
|---|---|
| Unit Price with VAT: | Fr.0.08648 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland