MCR18ERTF2103 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 39,295
Unit Price: Fr.0.08000
Datasheet

Direct


Vishay Dale
In Stock: 18,621
Unit Price: Fr.0.09000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 28,321
Unit Price: Fr.0.13000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: Fr.0.05532
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: Fr.0.08000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: Fr.0.00417
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 4,803
Unit Price: Fr.0.08000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: Fr.0.05321
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.00787
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.01740
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: Fr.0.01689
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.00722
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.00722
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTF2103

DigiKey Part Number
RHM210KCJTR-ND - Tape & Reel (TR)
RHM210KCJCT-ND - Cut Tape (CT)
RHM210KCJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR18ERTF2103
Description
RES SMD 210K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
210 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTF2103 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.00409Fr.20.45
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.01900Fr.0.19
50Fr.0.01180Fr.0.59
100Fr.0.00980Fr.0.98
500Fr.0.00656Fr.3.28
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648