
MCR18ERTF30R1 | |
|---|---|
DigiKey Part Number | RHM30.1CJTR-ND - Tape & Reel (TR) RHM30.1CJCT-ND - Cut Tape (CT) RHM30.1CJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR18ERTF30R1 |
Description | RES SMD 30.1 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 30.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR18ERTF30R1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00409 | Fr.20.45 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |








