MCR18ERTF3831 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 24,376
Unit Price: Fr.0.08000
Datasheet

Direct


Vishay Dale
In Stock: 20,541
Unit Price: Fr.0.09000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: Fr.0.00703
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: Fr.0.00703
Datasheet

Direct


Panasonic Industry
In Stock: 56,011
Unit Price: Fr.0.14000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: Fr.0.08003
Datasheet

Direct


YAGEO
In Stock: 23,282
Unit Price: Fr.0.08000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: Fr.0.00406
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 4,633
Unit Price: Fr.0.08000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.00766
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.00766
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: Fr.0.01757
Datasheet
3.83 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTF3831

DigiKey Part Number
RHM3.83KCJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR18ERTF3831
Description
RES SMD 3.83K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
3.83 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTF3831 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR1206-FX-3831ELFBourns Inc.24,376118-CR1206-FX-3831ELFCT-NDFr.0.08000Direct
CRCW12063K83FKEAVishay Dale20,541541-3.83KFCT-NDFr.0.09000Direct
CRCW12063K83FKEACVishay Dale0CRCW12063K83FKEAC-NDFr.0.00703Direct
CRCW12063K83FKEBCVishay Dale0CRCW12063K83FKEBC-NDFr.0.00703Direct
ERJ-8ENF3831VPanasonic Industry56,011P3.83KFCT-NDFr.0.14000Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.00399Fr.19.95
Manufacturers Standard Package
Unit Price without VAT:Fr.0.00399
Unit Price with VAT:Fr.0.00431