Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTF4640

DigiKey Part Number
RHM464CJTR-ND - Tape & Reel (TR)
RHM464CJCT-ND - Cut Tape (CT)
RHM464CJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR18ERTF4640
Description
RES SMD 464 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
464 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTF4640 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,914
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.00409Fr.20.45
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02200Fr.0.22
25Fr.0.01640Fr.0.41
50Fr.0.01320Fr.0.66
100Fr.0.01090Fr.1.09
250Fr.0.00848Fr.2.12
500Fr.0.00710Fr.3.55
1,000Fr.0.00605Fr.6.05
Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.01900Fr.0.19
50Fr.0.01180Fr.0.59
100Fr.0.00980Fr.0.98
500Fr.0.00656Fr.3.28
1,000Fr.0.00563Fr.5.63
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648