MCR18ERTF5601 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 19,087
Unit Price: Fr.0.08000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 62,696
Unit Price: Fr.0.13000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 133,411
Unit Price: Fr.0.08000
Datasheet

Similar


YAGEO
In Stock: 1,960
Unit Price: Fr.0.08000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: Fr.0.01573
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: Fr.0.07847
Datasheet

Similar


Bourns Inc.
In Stock: 23,945
Unit Price: Fr.0.08000
Datasheet

Similar


Vishay Dale
In Stock: 30,885
Unit Price: Fr.0.09000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: Fr.0.00787
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: Fr.0.00787
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: Fr.0.01926
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: Fr.0.01584
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: Fr.0.05532
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: Fr.0.08000
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTF5601

DigiKey Part Number
RHM5.60KCJTR-ND - Tape & Reel (TR)
RHM5.60KCJCT-ND - Cut Tape (CT)
RHM5.60KCJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR18ERTF5601
Description
RES SMD 5.6K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
5.6 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTF5601 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.00409Fr.20.45
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648