Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTJ200

DigiKey Part Number
RHM20CKTR-ND - Tape & Reel (TR)
RHM20CKCT-ND - Cut Tape (CT)
RHM20CKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR18ERTJ200
Description
RES SMD 20 OHM 5% 1/4W 1206
Customer Reference
Detailed Description
20 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTJ200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 196
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.00358Fr.17.90
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02000Fr.0.20
25Fr.0.01520Fr.0.38
50Fr.0.01200Fr.0.60
100Fr.0.00980Fr.0.98
Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.01700Fr.0.17
50Fr.0.01040Fr.0.52
100Fr.0.00860Fr.0.86
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648