
MCR18ERTJ431 | |
---|---|
DigiKey Part Number | RHM430CKTR-ND - Tape & Reel (TR) RHM430CKCT-ND - Cut Tape (CT) RHM430CKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR18ERTJ431 |
Description | RES SMD 430 OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 430 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR18ERTJ431 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.00447 | $22.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.02500 | $0.25 |
25 | $0.01880 | $0.47 |
50 | $0.01500 | $0.75 |
100 | $0.01230 | $1.23 |
250 | $0.00952 | $2.38 |
500 | $0.00796 | $3.98 |
1,000 | $0.00674 | $6.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.02100 | $0.21 |
50 | $0.01300 | $0.65 |
100 | $0.01080 | $1.08 |
500 | $0.00724 | $3.62 |
1,000 | $0.00619 | $6.19 |
Unit Price without VAT: | $0.10000 |
---|---|
Unit Price with VAT: | $0.10810 |