MCR18ERTJ473 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 1,210
Unit Price: Fr.0.10000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: Fr.0.01990
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9,000
Unit Price: Fr.0.08000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 44,389
Unit Price: Fr.0.08000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: Fr.0.02905
Datasheet

Upgrade


Vishay Dale
In Stock: 20,956
Unit Price: Fr.0.08000
Datasheet

Upgrade


Vishay Dale
In Stock: 2,932
Unit Price: Fr.0.21000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.08000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.00672
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.01640
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.01492
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 31,839
Unit Price: Fr.0.08000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 88,435
Unit Price: Fr.0.13000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 32,715
Unit Price: Fr.0.12000
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTJ473

DigiKey Part Number
RHM47KCKTR-ND - Tape & Reel (TR)
RHM47KCKCT-ND - Cut Tape (CT)
RHM47KCKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR18ERTJ473
Description
RES SMD 47K OHM 5% 1/4W 1206
Customer Reference
Detailed Description
47 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTJ473 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.00358Fr.17.90
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648