MCR50JZHJ7R5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 15,623
Unit Price: Fr.0.25000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.05996
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.05738
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.05047
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.06318
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.10399
Datasheet

Upgrade


Vishay Dale
In Stock: 20,162
Unit Price: Fr.0.18000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.08319
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.08344
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: Fr.0.06283
Datasheet

Similar


YAGEO
In Stock: 3,950
Unit Price: Fr.0.14000
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR50JZHJ7R5

DigiKey Part Number
RHM7.5BGTR-ND - Tape & Reel (TR)
RHM7.5BGCT-ND - Cut Tape (CT)
RHM7.5BGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR50JZHJ7R5
Description
RES SMD 7.5 OHM 5% 1/2W 2010
Customer Reference
Detailed Description
7.5 Ohms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR50JZHJ7R5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes