
ML5205-001MBZ0AVL | |
|---|---|
DigiKey Part Number | 846-ML5205-001MBZ0AVLTR-ND - Tape & Reel (TR) 846-ML5205-001MBZ0AVLCT-ND - Cut Tape (CT) 846-ML5205-001MBZ0AVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML5205-001MBZ0AVL |
Description | LI-ION BATTERY MANAGEMENT LSI 3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 5 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -20°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.09000 | Fr.1.09 |
| 10 | Fr.0.79300 | Fr.7.93 |
| 25 | Fr.0.71920 | Fr.17.98 |
| 100 | Fr.0.63740 | Fr.63.74 |
| 250 | Fr.0.59848 | Fr.149.62 |
| 500 | Fr.0.57504 | Fr.287.52 |
| 1,000 | Fr.0.55574 | Fr.555.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.53190 | Fr.1,595.70 |
| 6,000 | Fr.0.52024 | Fr.3,121.44 |
| 9,000 | Fr.0.51440 | Fr.4,629.60 |
| 15,000 | Fr.0.50792 | Fr.7,618.80 |
| Unit Price without VAT: | Fr.1.09000 |
|---|---|
| Unit Price with VAT: | Fr.1.17829 |

