
ML5206-001BMBZ0AVL | |
|---|---|
DigiKey Part Number | 846-ML5206-001BMBZ0AVLTR-ND - Tape & Reel (TR) 846-ML5206-001BMBZ0AVLCT-ND - Cut Tape (CT) 846-ML5206-001BMBZ0AVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML5206-001BMBZ0AVL |
Description | LI-ION BATTERY MANAGEMENT LSI3-C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-VSSOP |
Datasheet | Datasheet |
Category | Number of Cells 3 |
Mfr | Fault Protection Over Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Battery Protection | Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) |
Battery Chemistry Lithium Ion | Supplier Device Package 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.30000 | Fr.1.30 |
| 10 | Fr.0.95500 | Fr.9.55 |
| 25 | Fr.0.86800 | Fr.21.70 |
| 100 | Fr.0.77170 | Fr.77.17 |
| 250 | Fr.0.72584 | Fr.181.46 |
| 500 | Fr.0.69822 | Fr.349.11 |
| 1,000 | Fr.0.69367 | Fr.693.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.64736 | Fr.1,942.08 |
| 6,000 | Fr.0.63361 | Fr.3,801.66 |
| 9,000 | Fr.0.62672 | Fr.5,640.48 |
| Unit Price without VAT: | Fr.1.30000 |
|---|---|
| Unit Price with VAT: | Fr.1.40530 |

