
ML5233-001TCZ07FL | |
|---|---|
DigiKey Part Number | 846-ML5233-001TCZ07FLTR-ND - Tape & Reel (TR) 846-ML5233-001TCZ07FLCT-ND - Cut Tape (CT) 846-ML5233-001TCZ07FLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML5233-001TCZ07FL |
Description | LI-ION BATTERY MANAGEMENT LSI OV |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 32-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 4 ~ 10 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.62000 | Fr.4.62 |
| 10 | Fr.3.53800 | Fr.35.38 |
| 25 | Fr.3.26800 | Fr.81.70 |
| 100 | Fr.2.97150 | Fr.297.15 |
| 250 | Fr.2.82996 | Fr.707.49 |
| 500 | Fr.2.74470 | Fr.1,372.35 |
| 1,000 | Fr.2.67451 | Fr.2,674.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.2.60044 | Fr.6,501.10 |
| Unit Price without VAT: | Fr.4.62000 |
|---|---|
| Unit Price with VAT: | Fr.4.99422 |

