Zener Diode 23.25 V 1 W ±5.38% Surface Mount PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDZVTR22B

DigiKey Part Number
PDZVTR22BTR-ND - Tape & Reel (TR)
PDZVTR22BCT-ND - Cut Tape (CT)
PDZVTR22BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZVTR22B
Description
DIODE ZENER 23.25V 1W PMDTM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 23.25 V 1 W ±5.38% Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
PDZVTR22B Models
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
14 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 17 V
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
PMDTM
Tolerance
±5.38%
Base Product Number
Power - Max
1 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,699
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.49000Fr.0.49
10Fr.0.30100Fr.3.01
100Fr.0.19230Fr.19.23
500Fr.0.14504Fr.72.52
1,000Fr.0.12980Fr.129.80
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.11042Fr.331.26
6,000Fr.0.10064Fr.603.84
9,000Fr.0.09566Fr.860.94
15,000Fr.0.09006Fr.1,350.90
21,000Fr.0.08674Fr.1,821.54
30,000Fr.0.08352Fr.2,505.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.49000
Unit Price with VAT:Fr.0.52969