RB068L100DDTE25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTZTFTE2513B

DigiKey Part Number
846-PTZTFTE2513BTR-ND - Tape & Reel (TR)
846-PTZTFTE2513BCT-ND - Cut Tape (CT)
846-PTZTFTE2513BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTZTFTE2513B
Description
DIODE ZENER 14.15V 1W PMDS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 14.15 V 1 W ±6.01% Surface Mount PMDS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.01%
Power - Max
1 W
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 10 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PMDS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 614
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.50000Fr.0.50
10Fr.0.38600Fr.3.86
100Fr.0.27670Fr.27.67
500Fr.0.22500Fr.112.50
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500Fr.0.17120Fr.256.80
3,000Fr.0.14640Fr.439.20
4,500Fr.0.14533Fr.653.98
7,500Fr.0.14347Fr.1,076.02
10,500Fr.0.13481Fr.1,415.51
37,500Fr.0.12760Fr.4,785.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.50000
Unit Price with VAT:Fr.0.54050