
PTZTFTE2536B | |
|---|---|
DigiKey Part Number | 846-PTZTFTE2536BTR-ND - Tape & Reel (TR) 846-PTZTFTE2536BCT-ND - Cut Tape (CT) 846-PTZTFTE2536BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTZTFTE2536B |
Description | DIODE ZENER 38V 1W PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 38 V 1 W ±5.56% Surface Mount PMDS |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 27 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5.56% | Package / Case |
Power - Max 1 W | Supplier Device Package PMDS |
Impedance (Max) (Zzt) 20 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.62000 | Fr.0.62 |
| 10 | Fr.0.37900 | Fr.3.79 |
| 100 | Fr.0.24420 | Fr.24.42 |
| 500 | Fr.0.18584 | Fr.92.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.0.14700 | Fr.220.50 |
| 3,000 | Fr.0.13345 | Fr.400.35 |
| 4,500 | Fr.0.12654 | Fr.569.43 |
| 7,500 | Fr.0.11877 | Fr.890.77 |
| 10,500 | Fr.0.11417 | Fr.1,198.78 |
| 15,000 | Fr.0.10970 | Fr.1,645.50 |
| Unit Price without VAT: | Fr.0.62000 |
|---|---|
| Unit Price with VAT: | Fr.0.67022 |

