TSMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS6J1TR

DigiKey Part Number
846-QS6J1TR-ND - Tape & Reel (TR)
846-QS6J1CT-ND - Cut Tape (CT)
846-QS6J1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QS6J1TR
Description
MOSFET 2P-CH 20V 1.5A TSMT6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 1.5A 1.25W Surface Mount TSMT6 (SC-95)
Datasheet
 Datasheet
EDA/CAD Models
QS6J1TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
1.5A
Rds On (Max) @ Id, Vgs
215mOhm @ 1.5A, 4.5V
Vgs(th) (Max) @ Id
2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
3nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
270pF @ 10V
Power - Max
1.25W
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSMT6 (SC-95)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,374
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.80000Fr.0.80
10Fr.0.49800Fr.4.98
100Fr.0.32500Fr.32.50
500Fr.0.25050Fr.125.25
1,000Fr.0.22647Fr.226.47
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.19514Fr.585.42
6,000Fr.0.18057Fr.1,083.42
9,000Fr.0.16668Fr.1,500.12
15,000Fr.0.16393Fr.2,458.95
21,000Fr.0.16000Fr.3,360.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.80000
Unit Price with VAT:Fr.0.86480