846~TSMT8~~8 Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
846~TSMT8~~8 Top
846~TSMT8~~8

QS8K21TR

DigiKey Part Number
846-QS8K21TR-ND - Tape & Reel (TR)
846-QS8K21CT-ND - Cut Tape (CT)
846-QS8K21DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QS8K21TR
Description
MOSFET 2N-CH 45V 4A TSMT8
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 45V 4A 550mW Surface Mount TSMT8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
45V
Current - Continuous Drain (Id) @ 25°C
4A
Rds On (Max) @ Id, Vgs
53mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
5.4nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
460pF @ 10V
Power - Max
550mW
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads
Supplier Device Package
TSMT8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,173
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.17000Fr.1.17
10Fr.0.73800Fr.7.38
100Fr.0.49020Fr.49.02
500Fr.0.38388Fr.191.94
1,000Fr.0.34967Fr.349.67
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.30624Fr.918.72
6,000Fr.0.28438Fr.1,706.28
9,000Fr.0.27325Fr.2,459.25
15,000Fr.0.27200Fr.4,080.00
Manufacturers Standard Package
Unit Price without VAT:Fr.1.17000
Unit Price with VAT:Fr.1.26477