RB050M-30TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 3,885
Unit Price: Fr.0.45000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 25,351
Unit Price: Fr.0.35000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 10,514
Unit Price: Fr.0.30000
Datasheet
RB160MM-30TFTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB050M-30TR

DigiKey Part Number
RB050M-30TR-ND - Tape & Reel (TR)
RB050M-30CT-ND - Cut Tape (CT)
RB050M-30DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB050M-30TR
Description
DIODE SCHOTTKY 30V 3A PMDU
Customer Reference
Detailed Description
Diode 30 V 3A Surface Mount PMDU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
510 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDU
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.62000Fr.0.62
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.14471Fr.434.13
6,000Fr.0.13265Fr.795.90
9,000Fr.0.12650Fr.1,138.50
15,000Fr.0.11960Fr.1,794.00
21,000Fr.0.11551Fr.2,425.71
30,000Fr.0.11153Fr.3,345.90
Manufacturers Standard Package
Unit Price without VAT:Fr.0.62000
Unit Price with VAT:Fr.0.67022