Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252

RB088BM100FHTL

DigiKey Part Number
RB088BM100FHTLTR-ND - Tape & Reel (TR)
RB088BM100FHTLCT-ND - Cut Tape (CT)
RB088BM100FHTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB088BM100FHTL
Description
DIODE ARR SCHOTT 100V 10A TO-252
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
EDA/CAD Models
RB088BM100FHTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
8.2 ns
Manufacturer
Rohm Semiconductor
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
150°C (Max)
Part Status
Not For New Designs
Grade
Automotive
Diode Configuration
1 Pair Common Cathode
Qualification
AEC-Q101
Technology
Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Current - Average Rectified (Io) (per Diode)
10A
Supplier Device Package
TO-252
Voltage - Forward (Vf) (Max) @ If
870 mV @ 5 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RB088BM100FHHTLRohm Semiconductor2,470846-RB088BM100FHHTLCT-NDFr.2.20000MFR Recommended
In-Stock: 2,093
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.46000Fr.1.46
10Fr.0.92200Fr.9.22
100Fr.0.61810Fr.61.81
500Fr.0.48768Fr.243.84
1,000Fr.0.44572Fr.445.72
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.40031Fr.1,000.77
5,000Fr.0.37225Fr.1,861.25
7,500Fr.0.35795Fr.2,684.62
12,500Fr.0.34190Fr.4,273.75
17,500Fr.0.33400Fr.5,845.00
Manufacturers Standard Package
Unit Price without VAT:Fr.1.46000
Unit Price with VAT:Fr.1.57826