BA17818FP-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BA17818FP-E2
TO-252

RB098BM-40FHHTL

DigiKey Part Number
846-RB098BM-40FHHTLTR-ND - Tape & Reel (TR)
846-RB098BM-40FHHTLCT-ND - Cut Tape (CT)
846-RB098BM-40FHHTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB098BM-40FHHTL
Description
DIODE ARRAY SCHOTT 40V 3A TO-252
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
3A
Voltage - Forward (Vf) (Max) @ If
770 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1.5 µA @ 40 V
Operating Temperature - Junction
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,375
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.33000Fr.1.33
10Fr.0.90400Fr.9.04
100Fr.0.65690Fr.65.69
500Fr.0.52064Fr.260.32
1,000Fr.0.48348Fr.483.48
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.45223Fr.1,130.58
5,000Fr.0.39500Fr.1,975.00
Manufacturers Standard Package
Unit Price without VAT:Fr.1.33000
Unit Price with VAT:Fr.1.43773