
RB215T-40NZC9 | |
|---|---|
DigiKey Part Number | 846-RB215T-40NZC9-ND |
Manufacturer | |
Manufacturer Product Number | RB215T-40NZC9 |
Description | DIODE ARR SCHOTT 40V 20A TO220FN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 20A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.15000 | Fr.1.15 |
| 50 | Fr.0.54360 | Fr.27.18 |
| 100 | Fr.0.48380 | Fr.48.38 |
| 500 | Fr.0.37870 | Fr.189.35 |
| 1,000 | Fr.0.34489 | Fr.344.89 |
| 2,000 | Fr.0.31643 | Fr.632.86 |
| 5,000 | Fr.0.28564 | Fr.1,428.20 |
| 10,000 | Fr.0.26750 | Fr.2,675.00 |
| Unit Price without VAT: | Fr.1.15000 |
|---|---|
| Unit Price with VAT: | Fr.1.24315 |

