
RF202LAM2STR | |
|---|---|
DigiKey Part Number | 846-RF202LAM2STR-ND - Tape & Reel (TR) 846-RF202LAM2STRCT-ND - Cut Tape (CT) 846-RF202LAM2STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF202LAM2STR |
Description | DIODE STANDARD 200V 2A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount PMDTM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.61000 | Fr.0.61 |
| 10 | Fr.0.38200 | Fr.3.82 |
| 100 | Fr.0.25610 | Fr.25.61 |
| 500 | Fr.0.19570 | Fr.97.85 |
| 1,000 | Fr.0.17623 | Fr.176.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.13496 | Fr.404.88 |
| 6,000 | Fr.0.13048 | Fr.782.88 |
| 9,000 | Fr.0.12647 | Fr.1,138.23 |
| 15,000 | Fr.0.12241 | Fr.1,836.15 |
| Unit Price without VAT: | Fr.0.61000 |
|---|---|
| Unit Price with VAT: | Fr.0.65941 |


