


RF501BM2SFHTL | |
|---|---|
DigiKey Part Number | RF501BM2SFHTLTR-ND - Tape & Reel (TR) RF501BM2SFHTLCT-ND - Cut Tape (CT) RF501BM2SFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF501BM2SFHTL |
Description | DIODE STANDARD 200V 5A TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RF501BM2SFHTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.05000 | Fr.1.05 |
| 10 | Fr.0.64900 | Fr.6.49 |
| 100 | Fr.0.58540 | Fr.58.54 |
| 500 | Fr.0.46490 | Fr.232.45 |
| 1,000 | Fr.0.42248 | Fr.422.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.38829 | Fr.970.73 |
| 5,000 | Fr.0.37260 | Fr.1,863.00 |
| Unit Price without VAT: | Fr.1.05000 |
|---|---|
| Unit Price with VAT: | Fr.1.13505 |


