
RFN20NS4STL | |
|---|---|
DigiKey Part Number | 846-RFN20NS4STLTR-ND - Tape & Reel (TR) 846-RFN20NS4STLCT-ND - Cut Tape (CT) 846-RFN20NS4STLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN20NS4STL |
Description | DIODE STANDARD 430V 20A LPDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 430 V 20A Surface Mount LPDS |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 430 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 430 V | Supplier Device Package LPDS |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction 150°C |
Voltage - Forward (Vf) (Max) @ If 1.55 V @ 20 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.27000 | Fr.2.27 |
| 10 | Fr.1.46800 | Fr.14.68 |
| 100 | Fr.1.00800 | Fr.100.80 |
| 500 | Fr.0.81148 | Fr.405.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.76178 | Fr.761.78 |
| Unit Price without VAT: | Fr.2.27000 |
|---|---|
| Unit Price with VAT: | Fr.2.45387 |

