


RFN5BM3SFHTL | |
|---|---|
DigiKey Part Number | RFN5BM3SFHTLTR-ND - Tape & Reel (TR) RFN5BM3SFHTLCT-ND - Cut Tape (CT) RFN5BM3SFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN5BM3SFHTL |
Description | DIODE STANDARD 350V 5A TO252 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 350 V 5A Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RFN5BM3SFHTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 350 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 350 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.26000 | Fr.1.26 |
| 10 | Fr.0.87200 | Fr.8.72 |
| 100 | Fr.0.81320 | Fr.81.32 |
| 500 | Fr.0.65024 | Fr.325.12 |
| 1,000 | Fr.0.63281 | Fr.632.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.54115 | Fr.1,352.88 |
| 5,000 | Fr.0.51700 | Fr.2,585.00 |
| Unit Price without VAT: | Fr.1.26000 |
|---|---|
| Unit Price with VAT: | Fr.1.36206 |


