
RFN6RSM2STFTL1 | |
|---|---|
DigiKey Part Number | 846-RFN6RSM2STFTL1TR-ND - Tape & Reel (TR) 846-RFN6RSM2STFTL1CT-ND - Cut Tape (CT) 846-RFN6RSM2STFTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN6RSM2STFTL1 |
Description | DIODE STANDARD 200V 6A TO277A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 6A Surface Mount TO-277A |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 6A | Supplier Device Package TO-277A |
Voltage - Forward (Vf) (Max) @ If 930 mV @ 6 A | Operating Temperature - Junction 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFN6RSM2STL1 | Rohm Semiconductor | 3,985 | 846-RFN6RSM2STL1CT-ND | Fr.1.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.52000 | Fr.1.52 |
| 10 | Fr.0.96600 | Fr.9.66 |
| 100 | Fr.0.64910 | Fr.64.91 |
| 500 | Fr.0.51316 | Fr.256.58 |
| 1,000 | Fr.0.46943 | Fr.469.43 |
| 2,000 | Fr.0.43504 | Fr.870.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.40172 | Fr.1,606.88 |
| 8,000 | Fr.0.37573 | Fr.3,005.84 |
| 12,000 | Fr.0.36250 | Fr.4,350.00 |
| 20,000 | Fr.0.35542 | Fr.7,108.40 |
| Unit Price without VAT: | Fr.1.52000 |
|---|---|
| Unit Price with VAT: | Fr.1.64312 |

