RB238NS-60FHTL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFUH20NS3STL

DigiKey Part Number
846-RFUH20NS3STLTR-ND - Tape & Reel (TR)
846-RFUH20NS3STLCT-ND - Cut Tape (CT)
846-RFUH20NS3STLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RFUH20NS3STL
Description
DIODE STANDARD 350V 20A LPDS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 350 V 20A Surface Mount LPDS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
350 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
10 µA @ 350 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
LPDS
Operating Temperature - Junction
150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 995
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.02000Fr.2.02
10Fr.1.28600Fr.12.86
100Fr.0.87910Fr.87.91
500Fr.0.70518Fr.352.59
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.70488Fr.704.88
2,000Fr.0.57760Fr.1,155.20
5,000Fr.0.57000Fr.2,850.00
Manufacturers Standard Package
Unit Price without VAT:Fr.2.02000
Unit Price with VAT:Fr.2.18362