
RB218RSM10STFTL1 | |
---|---|
DigiKey Part Number | 846-RB218RSM10STFTL1TR-ND - Tape & Reel (TR) 846-RB218RSM10STFTL1CT-ND - Cut Tape (CT) 846-RB218RSM10STFTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB218RSM10STFTL1 |
Description | DIODE SCHOTTKY 100V 20A TO277A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 20A Surface Mount TO-277A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5.2 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A | |
Operating Temperature - Junction | 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.99000 | Fr.1.99 |
10 | Fr.1.25800 | Fr.12.58 |
100 | Fr.0.85940 | Fr.85.94 |
500 | Fr.0.69252 | Fr.346.26 |
1,000 | Fr.0.67810 | Fr.678.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.62727 | Fr.2,509.08 |
Unit Price without VAT: | Fr.1.99000 |
---|---|
Unit Price with VAT: | Fr.2.15119 |