
2176743-8 | |
|---|---|
DigiKey Part Number | 1712-2176743-8TR-ND - Tape & Reel (TR) 1712-2176743-8CT-ND - Cut Tape (CT) 1712-2176743-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2176743-8 |
Description | FERRITE BEAD 26 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 26 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2176743-8 Models |
Category | DC Resistance (DCR) (Max) 80mOhm |
Manufacturer TE Connectivity Passive Product | Ratings AEC-Q200 |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.039" (1.00mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 26 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.11000 | Fr.0.11 |
| 10 | Fr.0.08800 | Fr.0.88 |
| 100 | Fr.0.07270 | Fr.7.27 |
| 1,000 | Fr.0.05973 | Fr.59.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.05310 | Fr.212.40 |
| 8,000 | Fr.0.05007 | Fr.400.56 |
| 12,000 | Fr.0.04838 | Fr.580.56 |
| 20,000 | Fr.0.04633 | Fr.926.60 |
| 28,000 | Fr.0.04503 | Fr.1,260.84 |
| 40,000 | Fr.0.04369 | Fr.1,747.60 |
| Unit Price without VAT: | Fr.0.11000 |
|---|---|
| Unit Price with VAT: | Fr.0.11891 |

