IGBT Trench Field Stop 650 V 132 A 348 W Through Hole TO-247N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGWX5TS65DHRC11

DigiKey Part Number
846-RGWX5TS65DHRC11-ND
Manufacturer
Manufacturer Product Number
RGWX5TS65DHRC11
Description
IGBT TRENCH FS 650V 132A TO-247N
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 132 A 348 W Through Hole TO-247N
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
Rohm Semiconductor
Gate Charge
213 nC
Packaging
Tube
Td (on/off) @ 25°C
62ns/237ns
Part Status
Active
Test Condition
400V, 37.5A, 10Ohm, 15V
IGBT Type
Trench Field Stop
Reverse Recovery Time (trr)
92 ns
Voltage - Collector Emitter Breakdown (Max)
650 V
Operating Temperature
-40°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
132 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
300 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
1.9V @ 15V, 75A
Supplier Device Package
TO-247N
Power - Max
348 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RGWX5TS65DGC11Rohm Semiconductor395846-RGWX5TS65DGC11-NDFr.7.62000Parametric Equivalent
RGWX5TS65EHRC11Rohm Semiconductor450846-RGWX5TS65EHRC11-NDFr.9.15000Parametric Equivalent
In-Stock: 332
Check for Additional Incoming Stock
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.6.29000Fr.6.29
10Fr.4.27000Fr.42.70
450Fr.2.66087Fr.1,197.39
900Fr.2.50546Fr.2,254.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.6.29000
Unit Price with VAT:Fr.6.79949