Similar

RLZTE-1127B | |
|---|---|
DigiKey Part Number | RLZTE-1127B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLZTE-1127B |
Description | DIODE ZENER 25.6V 500MW LLDS |
Customer Reference | |
Detailed Description | Zener Diode 25.6 V 500 mW ±3% Surface Mount LLDS |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 45 Ohms |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 21 V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package LLDS |
Tolerance ±3% | Base Product Number |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZV55-C27,115 | Nexperia USA Inc. | 25,608 | 1727-4966-1-ND | Fr.0.14000 | Similar |


