


RQ3G120BJFRATCB | |
|---|---|
DigiKey Part Number | 846-RQ3G120BJFRATCBTR-ND - Tape & Reel (TR) 846-RQ3G120BJFRATCBCT-ND - Cut Tape (CT) 846-RQ3G120BJFRATCBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ3G120BJFRATCB |
Description | PCH -40V -12A, HSMT8AG, POWER MO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 12A (Tc) 40W (Tc) Surface Mount 8-HSMT (3.2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 48mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 279µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.5 nC @ 10 V | |
Vgs (Max) | +5V, -20V | |
Input Capacitance (Ciss) (Max) @ Vds | 750 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 40W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSMT (3.2x3) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.26000 | Fr.1.26 |
| 10 | Fr.0.79800 | Fr.7.98 |
| 100 | Fr.0.53190 | Fr.53.19 |
| 500 | Fr.0.41796 | Fr.208.98 |
| 1,000 | Fr.0.40584 | Fr.405.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.34428 | Fr.1,032.84 |
| 6,000 | Fr.0.34200 | Fr.2,052.00 |
| 9,000 | Fr.0.32908 | Fr.2,961.72 |
| Unit Price without VAT: | Fr.1.26000 |
|---|---|
| Unit Price with VAT: | Fr.1.36206 |


