


RQ3L120BKFRATCB | |
|---|---|
DigiKey Part Number | 846-RQ3L120BKFRATCBTR-ND - Tape & Reel (TR) 846-RQ3L120BKFRATCBCT-ND - Cut Tape (CT) 846-RQ3L120BKFRATCBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ3L120BKFRATCB |
Description | NCH 60V 12A, HSMT8AG, POWER MOSF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 12A (Tc) 40W (Tc) Surface Mount 8-HSMT (3.2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 19µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 440 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 40W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSMT (3.2x3) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.30000 | Fr.1.30 |
| 10 | Fr.0.82100 | Fr.8.21 |
| 100 | Fr.0.54840 | Fr.54.84 |
| 500 | Fr.0.52364 | Fr.261.82 |
| 1,000 | Fr.0.39382 | Fr.393.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.44840 | Fr.1,345.20 |
| 6,000 | Fr.0.43928 | Fr.2,635.68 |
| 9,000 | Fr.0.42256 | Fr.3,803.04 |
| Unit Price without VAT: | Fr.1.30000 |
|---|---|
| Unit Price with VAT: | Fr.1.40530 |

